TE Connectivity 442Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A442RB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
215-2052P
Mfr. Part No.:
RN73C2A442RB
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

442Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy