Vishay 51 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF51M0FKEF
- RS Stock No.:
- 211-9419
- Mfr. Part No.:
- CRHA2512AF51M0FKEF
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-9419
- Mfr. Part No.:
- CRHA2512AF51M0FKEF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 51mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 51mΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
- COO (Country of Origin):
- MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available
High voltage up to 3000 V
Flow solderable
Custom sizes available
Related links
- Vishay 51 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF51M0FKEF
- RS PRO 820 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET8203
- RS PRO 200 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET2003
- RS PRO 470 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET4703
- RS PRO 270 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET2703
- RS PRO 270 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET2703
- RS PRO 2.2 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET2204
- RS PRO 180 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET1803
