Vishay CRHA 33 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF33M0FKEF
- RS Stock No.:
- 211-9402
- Mfr. Part No.:
- CRHA2010AF33M0FKEF
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-9402
- Mfr. Part No.:
- CRHA2010AF33M0FKEF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 33mΩ | |
| Product Type | Resistor | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Voltage | 2kV | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRHA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 200μm | |
| Termination Style | Wraparound | |
| Width | 100μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 33mΩ | ||
Product Type Resistor | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Voltage 2kV | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRHA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 200μm | ||
Termination Style Wraparound | ||
Width 100μm | ||
- COO (Country of Origin):
- MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available
High voltage up to 3000 V
Flow solderable
Custom sizes available
Related links
- Vishay CRHA 33 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF33M0FKEF
- Vishay CRHA 30 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF30M0FKEF
- Vishay CRHA 47 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF47M0FKEF
- Vishay CRHA 100 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF100MFKEF
- Vishay CRHA 51 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF51M0FKEF
- Vishay RCC120 33 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120633R0FKEA
- Vishay CRHA 30 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF30M0FKEF
- Vishay CRHA 200 mΩ Thick Film Resistor ±1 % 0.6 W - CRHA2510AF200MFKEF