Vishay CRHA 20 mΩ, 1206 Thick Film Resistor ±1 % 0.3 W - CRHA1206AF20M0FKEF
- RS Stock No.:
- 211-9382
- Mfr. Part No.:
- CRHA1206AF20M0FKEF
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD12.70
(exc. GST)
SGD13.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- 10 left, ready to ship from another location
- Final 260 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 95 | SGD2.54 | SGD12.70 |
| 100 - 495 | SGD2.488 | SGD12.44 |
| 500 - 995 | SGD2.436 | SGD12.18 |
| 1000 - 4995 | SGD2.388 | SGD11.94 |
| 5000 + | SGD1.966 | SGD9.83 |
*price indicative
- RS Stock No.:
- 211-9382
- Mfr. Part No.:
- CRHA1206AF20M0FKEF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20mΩ | |
| Product Type | Resistor | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.3W | |
| Voltage | 1.5kV | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRHA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 130μm | |
| Termination Style | Wraparound | |
| Width | 60μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20mΩ | ||
Product Type Resistor | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.3W | ||
Voltage 1.5kV | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRHA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 130μm | ||
Termination Style Wraparound | ||
Width 60μm | ||
- COO (Country of Origin):
- MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available
High voltage up to 3000 V
Flow solderable
Custom sizes available
Related links
- Vishay CRHA 20 mΩ, 1206 Thick Film Resistor ±1 % 0.3 W - CRHA1206AF20M0FKEF
- Vishay CRHA 47 mΩ, 1206 Thick Film Resistor ±1 % 0.3 W - CRHA1206AF47M0FKEF
- Vishay CRHA 50 mΩ, 1206 Thick Film Resistor ±1 % 0.3 W - CRHA1206AF50M0FKEF
- Vishay CRHA 22 mΩ, 1206 Thick Film Resistor ±1 % 0.3 W - CRHA1206AF22M0FKEF
- Vishay CRHA 100 mΩ, 1206 Thick Film Resistor ±1 % 0.3 W - CRHA1206AF100MFKEF
- Vishay CRHA 30 mΩ, 1206 Thick Film Resistor ±1 % Surface 0.3 W - CRHA1206AF30M0FKEF
- Vishay MMU0102 36 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - MMU01020C3609FB300
- Vishay CRHV 1 GΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF1G00FKET