Vishay E 5 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD5004BP100
- RS Stock No.:
- 205-9495
- Mfr. Part No.:
- MCA1206MD5004BP100
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9495
- Mfr. Part No.:
- MCA1206MD5004BP100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5mΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 0.4W | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | E | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Height | 0.65mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 5mΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 0.4W | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series E | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Height 0.65mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
- COO (Country of Origin):
- DE
The Vishay Production is strictly controlled and follows an extensive set of instructions established for reproducibility. A homogeneous film of special metal alloy is deposited on a high grade ceramic substrate (Al2O3) and conditioned to achieve the desired temperature coefficient.
Rated dissipation P70 up to 0.4 W for size 1206
AEC-Q200 qualified
Approved to EN 140401-801
Related links
- Vishay E 5 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD5004BP100
- Vishay E 3.3 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD3304BP100
- Vishay E 5.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD5104BP100
- Vishay E 7.5 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD7504BP100
- Vishay E 10 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD1005BP100
- Vishay E 4.7 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD4704BP100
- Vishay E 2 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD2004BP100
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBEEA
