TE Connectivity 3550 330 kΩ, 4320 Thick Film ±5 % 5 W - 3550330KJT
- RS Stock No.:
- 186-5605
- Mfr. Part No.:
- 3550330KJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-5605
- Mfr. Part No.:
- 3550330KJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330kΩ | |
| Technology | Thick Film | |
| Package/Case | 4320 | |
| Tolerance | ±5 % | |
| Voltage | 300V | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | 3550 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330kΩ | ||
Technology Thick Film | ||
Package/Case 4320 | ||
Tolerance ±5 % | ||
Voltage 300V | ||
Power Rating 5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Series 3550 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3550 330 kΩ, 4320 Thick Film ±5 % 5 W - 3550330KJT
- TE Connectivity 3550 3.9 kΩ, 4320 Thick Film ±5 % 5 W - 35503K9JT
- TE Connectivity 3550 3.3 MΩ, 4320 Thick Film ±5 % 5 W - 35503M3JT
- TE Connectivity 3550 5.6 kΩ, 4320 Thick Film ±5 % 5 W - 35505K6JT
- TE Connectivity 3550 68 kΩ, 4320 Thick Film ±5 % 5 W - 355068KJT
- TE Connectivity 3550 1.2 kΩ, 4320 Thick Film ±5 % 5 W - 35501K2JT
- TE Connectivity 3550 47 Ω, 4320 Thick Film ±5 % 5 W - 355047RJT
- TE Connectivity 3550 56 kΩ, 4320 Thick Film ±5 % 5 W - 355056KJT
