TE Connectivity RQ73 6.81 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E6K81BTD
- RS Stock No.:
- 186-5400
- Mfr. Part No.:
- RQ73C1E6K81BTD
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
SGD1,835.00
(exc. GST)
SGD2,000.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | SGD0.367 | SGD1,835.00 |
*price indicative
- RS Stock No.:
- 186-5400
- Mfr. Part No.:
- RQ73C1E6K81BTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.81kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ73 | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.81kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RQ73 | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Length 1mm | ||
Height 300μm | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 6.81 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E6K81BTD
- TE Connectivity RQ73 5.11 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E5K11BTD
- TE Connectivity RQ73 130 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E130RBTD
- TE Connectivity RQ73 22.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E22K1BTD
- TE Connectivity RQ73 2.74 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E2K74BTD
- TE Connectivity RQ73 49.9 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E49R9BTD
- TE Connectivity RQ73 681 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E681RBTD
- TE Connectivity RQ73 25.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E25K5BTD
