TE Connectivity SMA-A 18 kΩ, 0102 Thin Film Surface Mount Resistor ±0.1 % 1 W - SMA-A0207BTNT18K
- RS Stock No.:
- 182-4395
- Mfr. Part No.:
- SMA-A0207BTNT18K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-4395
- Mfr. Part No.:
- SMA-A0207BTNT18K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 18kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.4mm | |
| Length | 5.9mm | |
| Termination Style | Sn Termination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 18kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series SMA-A | ||
Maximum Operating Temperature 155°C | ||
Height 1.4mm | ||
Length 5.9mm | ||
Termination Style Sn Termination | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Related links
- TE Connectivity SMA-A 18 kΩ, 0102 Thin Film Surface Mount Resistor ±0.1 % 1 W - SMA-A0207BTNT18K
- TE Connectivity SMA-A 100 kΩ, 0102 Thin Film Surface Mount Resistor ±0.1 % 1 W - SMA-A0207BTNT100K
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 147 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT147R
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT5K11
- TE Connectivity NEOHM SMA-Q 150 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150K
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT41K2
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT200K
