TE Connectivity SMA-A 560Ω, Melf 0207 Thin Film SMD Resistor ±0.1% 1W

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-4376
Mfr. Part No.:
SMA-A0207BTNT560R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

560Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±0.1%

Power Rating

1W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

SMA-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.

Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy