Vishay MMU 6.8 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C6801FB300
- RS Stock No.:
- 180-3859
- Mfr. Part No.:
- MMU01020C6801FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD48.00
(exc. GST)
SGD52.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1500 | SGD0.096 | SGD48.00 |
| 2000 + | SGD0.091 | SGD45.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 180-3859
- Mfr. Part No.:
- MMU01020C6801FB300
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 6.8kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Melf Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | MMU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 2.2mm | |
| Termination Style | Solder | |
| Width | 8mm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 6.8kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Melf Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series MMU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 2.2mm | ||
Termination Style Solder | ||
Width 8mm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Related links
- Vishay MMU 6.8 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C6801FB300
- Vishay MMU 11 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C1102FB300
- Vishay MMU 75 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C7509FB300
- Vishay MMU 56 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C5609FB300
- Vishay MMU 430 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C4300FB300
- Vishay MMU 1.2 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1201FB300
- Vishay MMU 220 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2203FB300
- Vishay MMU 9.1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C9101FB300
