Vishay MMU 12 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1202FB300
- RS Stock No.:
- 180-3249
- Mfr. Part No.:
- MMU01020C1202FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD219.00
(exc. GST)
SGD240.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | SGD0.073 | SGD219.00 |
| 9000 - 15000 | SGD0.071 | SGD213.00 |
| 18000 + | SGD0.066 | SGD198.00 |
*price indicative
- RS Stock No.:
- 180-3249
- Mfr. Part No.:
- MMU01020C1202FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 12kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MMU | |
| Maximum Operating Temperature | 125°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 12kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MMU | ||
Maximum Operating Temperature 125°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2.2mm | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
High Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Related links
- Vishay MMU 12 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1202FB300
- Vishay MMU 9.1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C9101FB300
- Vishay MMU 33 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3302FB300
- Vishay MMU 68 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6809FB300
- Vishay MMU 24 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2402FB300
- Vishay MMU 2.2 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2201FB300
- Vishay MMU 82 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C8202FB300
- Vishay MMU 620 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6200FB300
