KOA SG73P 33 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD33R0F

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 14%

View bulk pricing options

Subtotal (1 reel of 500 units)*

SGD17.00

(exc. GST)

SGD18.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000SGD0.034SGD17.00-
2500 +SGD0.029SGD14.5014%

*price indicative

RS Stock No.:
178-6956
Mfr. Part No.:
SG73P2ATTD33R0F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

33Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0805

Packaging

Pitch Punch Paper

Tolerance

±1 %

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Height

500μm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
JP
Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy