KOA WK73R 100 Ω, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73R2HTTE1000F

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

SGD532.00

(exc. GST)

SGD580.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +SGD0.133SGD532.00

*price indicative

RS Stock No.:
178-6808
Mfr. Part No.:
WK73R2HTTE1000F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Wide Terminal

Package/Case

1020

Packaging

Embossed Plastic

Tolerance

±1 %

Voltage

200V

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

WK73R

Maximum Operating Temperature

155°C

Width

5mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

2.5mm

Height

600μm

Termination Style

Solder

COO (Country of Origin):
JP

KOA SMD Resistor


The KOA WK73S series is a thick film surface mount, 1020 package resistor with a tolerance of ±1% and resistance of 100ohm. The power rating of the resistor is 1W and the temperature coefficient is ±100ppm/°C. It uses tin(Sn) as termination material. This resistor has an overload voltage 400V and operating voltage of 200V.

Features and Benefits


• Flat chip resistors of wide Terminal type

• High reliability and performance with T. C. R.±100x10−6/K

• Operating temperature ranges between -55°C and 155°C

• Suitable for both reflow and flow solderings

• TE packaging and 7inch pitch with embossed plastic

Applications


• ECU

• Power supplies

Certifications


• AEC-Q200

• EIAJ RC-2134C

• IEC 60115-8

• JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy