TE Connectivity CRGP 68 kΩ, 2512 Thick Film ±1 % 2 W - CRGP2512F68K
- RS Stock No.:
- 176-4510
- Mfr. Part No.:
- CRGP2512F68K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4510
- Mfr. Part No.:
- CRGP2512F68K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGP | |
| Resistance | 68 kΩ | |
| Package/Case | 2512 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 2 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGP | ||
Resistance 68 kΩ | ||
Package/Case 2512 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 2 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 500 V | ||
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 68 kΩ, 2512 Thick Film ±1 % 2 W - CRGP2512F68K
- TE Connectivity CRGP 47 kΩ, 2512 Thick Film ±1 % 2 W - CRGP2512F47K
- TE Connectivity CRGP 4.7 kΩ, 2512 Thick Film ±1 % 2 W - CRGP2512F4K7
- TE Connectivity CRGP 560 Ω, 2512 Thick Film ±1 % 2 W - CRGP2512F560R
- TE Connectivity CRGP 1 kΩ, 2512 Thick Film ±1 % 2 W - CRGP2512F1K0
- TE Connectivity CRGP 15 Ω, 2512 Thick Film ±1 % 2 W - CRGP2512F15R
- TE Connectivity CRGP 33 kΩ, 2512 Thick Film ±1 % 2 W - CRGP2512F33K
- TE Connectivity CRGP 150 Ω, 2512 Thick Film ±1 % 2 W - CRGP2512F150R
