Panasonic ERJ 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF5600V
- RS Stock No.:
- 175-5771
- Mfr. Part No.:
- ERJ3EKF5600V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
SGD55.00
(exc. GST)
SGD60.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 85,000 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | SGD0.011 | SGD55.00 |
| 10000 - 20000 | SGD0.01 | SGD50.00 |
| 25000 + | SGD0.01 | SGD50.00 |
*price indicative
- RS Stock No.:
- 175-5771
- Mfr. Part No.:
- ERJ3EKF5600V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 560Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 560Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 560Ω Resistance, ±1 % Tolerance - ERJ3EKF5600V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance of 560 Ω housed in a Compact 0603 (1608M) package, this low power thick film resistor ensures reliable performance in diverse environments. Built to endure, it operates effectively within a temperature range of -55 °C to +155 °C, making it suitable for automotive and industrial uses.
Features & Benefits
• Complies with AEC-Q200 for automotive reliability
• Offers 1% tolerance for precise resistance values
• Utilises thick film technology for optimal durability
• Compact 0603 size Ideal for space-constrained layouts
• Handles power rating of 0.1 W for efficient operation
• Recommended for high-performance electronic designs
• Offers 1% tolerance for precise resistance values
• Utilises thick film technology for optimal durability
• Compact 0603 size Ideal for space-constrained layouts
• Handles power rating of 0.1 W for efficient operation
• Recommended for high-performance electronic designs
Applications
• Used in automotive control systems
• Suitable for complex electronic circuits
• Employed in consumer electronics for stable performance
• Utilised in industrial automation systems
• Effective in power supply regulation
• Suitable for complex electronic circuits
• Employed in consumer electronics for stable performance
• Utilised in industrial automation systems
• Effective in power supply regulation
What temperature range can this component function within?
It can operate in environments ranging from -55 °C to +155 °C, ensuring adaptability in various applications.
How does the tolerance specification influence its performance?
The 1% tolerance allows for consistent resistance values, which is Crucial for maintaining circuit integrity and performance reliability.
What makes this suitable for automotive applications?
The compliance with AEC-Q200 signifies its robustness, ensuring it meets the stringent requirements of automotive standards for reliability.
Why is thick film technology beneficial for this resistor?
Thick film technology enhances durability and thermal stability, making it Ideal for high-performance electronic components.
How does its Compact size impact circuit design?
The 0603 size facilitates integration into tighter spaces, enabling more complex circuit designs without compromising performance.
Related links
- Panasonic ERJ 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF5600V
- Panasonic ERJ 560 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF5603V
- Panasonic ERJ H2R 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF5600X
- Panasonic ERJ 560 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD5600V
- Panasonic ERJ 560 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD5600V
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
- Panasonic ERJ H2R 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1001X
