Panasonic ERA 36 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB363V
- RS Stock No.:
- 169-1155
- Mfr. Part No.:
- ERA3AEB363V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
SGD305.00
(exc. GST)
SGD330.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 5,000 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | SGD0.061 | SGD305.00 |
| 15000 - 20000 | SGD0.059 | SGD295.00 |
| 25000 + | SGD0.055 | SGD275.00 |
*price indicative
- RS Stock No.:
- 169-1155
- Mfr. Part No.:
- ERA3AEB363V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 36kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 36kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 36kΩ Resistance, ±0.1% Tolerance - ERA3AEB363V
This SMD resistor belongs to the category of thin film resistors, specifically designed to meet high precision requirements. It features a Compact 0603 resistor package, allowing easy integration into various electronic applications. Operating within a resistance range of 36 kΩ, it delivers accurate performance with a low tolerance of ±0.1%. The component is rated for a power capacity of 0.1 W, making it suitable for diverse applications that demand reliability and stability under varying conditions.
Features & Benefits
• Offers a precise resistance of 36 kΩ for accuracy
• Utilises thin film technology for enhanced performance
• Designed in a 0603 package for space-efficient layouts
• Operates effectively between -55°C and +155°C
• Low tolerance of ±0.1% ensures minimal deviation
• Complies with AEC-Q200 standards for automotive reliability
• Utilises thin film technology for enhanced performance
• Designed in a 0603 package for space-efficient layouts
• Operates effectively between -55°C and +155°C
• Low tolerance of ±0.1% ensures minimal deviation
• Complies with AEC-Q200 standards for automotive reliability
Applications
• Used in automotive electronics for precise signal processing
• Suitable for control circuits requiring high precision
• Implemented in medical devices to ensure EXACT measurements
• Utilised in instrumentation for reliable and accurate data
• Applied in communication systems for enhanced performance
• Suitable for control circuits requiring high precision
• Implemented in medical devices to ensure EXACT measurements
• Utilised in instrumentation for reliable and accurate data
• Applied in communication systems for enhanced performance
What are the advantages of using this component in high-frequency circuits?
The thin film technology significantly reduces parasitic capacitance and inductance, ensuring minimal signal distortion in high-frequency circuits. This results in improved signal integrity and performance reliability for sensitive applications.
How does the temperature coefficient affect performance in various environments?
With a temperature coefficient of ±25 ppm/°C, performance remains stable across a wide temperature range, ensuring consistent operation in both hot and cold environments without significant fluctuations in resistance.
In what scenarios is the low tolerance particularly beneficial?
The low tolerance of ±0.1% is particularly advantageous in precision applications where minute resistance changes can lead to inaccuracies, such as in precision measurement devices and high-stakes automotive electronics.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 36 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB363V
- Panasonic ERA 36 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB363V
- Panasonic ERA 36 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6ARB363V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 40.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 3.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
