Panasonic ERA 6.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB622V
- RS Stock No.:
- 169-1153
- Mfr. Part No.:
- ERA3AEB622V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
SGD290.00
(exc. GST)
SGD315.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | SGD0.058 | SGD290.00 |
| 15000 - 20000 | SGD0.056 | SGD280.00 |
| 25000 + | SGD0.052 | SGD260.00 |
*price indicative
- RS Stock No.:
- 169-1153
- Mfr. Part No.:
- ERA3AEB622V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 6.2kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 6.2 kΩ Resistance, Thin Film Technology - ERA3AEB622V
This SMD resistor is a high precision component designed for various electronic applications where stability and reliability are key. With a resistance Value of 6.2 kΩ and a Compact 0603 (1608M) package size, it is optimally engineered to perform efficiently under varying conditions. This thin film resistor boasts a low tolerance of ±0.1 % and can operate within a temperature range of -55°C to +155°C.
Features & Benefits
• Offers a power rating of 0.1 W for low-power applications
• Features a temperature coefficient of ±25 ppm/°C for minimal drift
• AEC-Q200 compliant resistors suitable for automotive use
• Provides reliable performance with high precision across temperatures
• Designed in a 0603 package for space-efficient PCB layout
• Utilises thin film technology for outstanding stability and accuracy
• Features a temperature coefficient of ±25 ppm/°C for minimal drift
• AEC-Q200 compliant resistors suitable for automotive use
• Provides reliable performance with high precision across temperatures
• Designed in a 0603 package for space-efficient PCB layout
• Utilises thin film technology for outstanding stability and accuracy
Applications
• Used for signal processing in automotive electronics
• Ideal for precision circuits in industrial automation
• Utilised in resistive networks and filtering
• Suitable for sensor requiring accuracy
• Effective in consumer electronics for efficient signal transmission
• Ideal for precision circuits in industrial automation
• Utilised in resistive networks and filtering
• Suitable for sensor requiring accuracy
• Effective in consumer electronics for efficient signal transmission
What advantages does this resistor provide for temperature-sensitive applications?
The ±25 ppm/°C temperature coefficient ensures minimal resistance variation with temperature changes, making it Ideal for environments with fluctuating temperatures.
How does the low tolerance benefit circuit design?
The ±0.1 % tolerance allows for precise control over circuit performance, which is Crucial for high-quality signal integrity in sensitive applications.
In what types of electronic assemblies is the Compact size advantageous?
The 0603 package size reduces the footprint on PCBs, enabling more Compact and efficient designs while facilitating higher component density without compromising performance.
Why is AEC-Q200 compliance significant for automotive applications?
AEC-Q200 compliance indicates that the resistor meets stringent reliability and performance standards, ensuring it can withstand harsh conditions typically encountered in automotive environments.
Related links
- Panasonic ERA 6.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB622V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 40.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 47.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 54.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.76 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 2.21 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
