Panasonic ERJ 300 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD3000V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

SGD160.00

(exc. GST)

SGD175.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000SGD0.032SGD160.00
15000 - 20000SGD0.031SGD155.00
25000 +SGD0.029SGD145.00

*price indicative

RS Stock No.:
169-1028
Mfr. Part No.:
ERJ3RBD3000V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

300Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Width

0.8mm

Termination Style

Solder

Height

0.45mm

Standards/Approvals

RoHS

0603 Format Resistor, ERJ3R Series - 0.5%


Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy