Bourns PWR3014 47 Ω, 3014 Wirewound Surface Mount Resistor ±5 % 1 W - PWR3014W47R0JE
- RS Stock No.:
- 166-9946
- Mfr. Part No.:
- PWR3014W47R0JE
- Manufacturer:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9946
- Mfr. Part No.:
- PWR3014W47R0JE
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Resistor Type | Low TCR | |
| Package/Case | 3014 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -20 ppm/°C, +20 ppm/°C | |
| Automotive Standard | No | |
| Series | PWR3014 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.5mm | |
| Length | 7.5mm | |
| Height | 4.64mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Resistor Type Low TCR | ||
Package/Case 3014 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Temperature Coefficient -20 ppm/°C, +20 ppm/°C | ||
Automotive Standard No | ||
Series PWR3014 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.5mm | ||
Length 7.5mm | ||
Height 4.64mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
PWR3014 Series 1W SMT Wirewound Power Resistor
PWR3014 series 1W SMT wirewound power resistors with an optimized body shape for power dissipation. These PWR3014 SMT power chip resistors offer a high power density, low TCR and excellent pulse power and surge characteristics making them ideal for use in applications where surge voltages or inrush currents are present. Typical applications for these PWR3014 1W power resistors include telecommunications, audio equipment, medical equipment, base stations and industrial equipment.
Related links
- Bourns PWR3014 47 Ω, 3014 Wirewound Surface Mount Resistor ±5 % 1 W - PWR3014W47R0JE
- Arcol Ohmite RWS 500 mΩ, 1206 Wirewound Surface Mount Resistor ±5 % 1 W - RWS1 R5 J B
- Vishay MSP 100 mΩ Wirewound Surface Mount Resistor ±5 % 1 W - MSP1BR1000JR10E3
- Vishay MSP 2.2 kΩ Wirewound Surface Mount Resistor ±5 % 1 W - MSP1B22R00JR10E3
- Bourns CR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 1 W - CR0603AJ/-000ELF
- Bourns CR 3 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512AJ/-3R0ELF
- Bourns CRL 220 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R220ELF
- Bourns CHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CHV2512-JW-107ELF
