TE Connectivity CRGS 1.8 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J1R8
- RS Stock No.:
- 164-6726
- Mfr. Part No.:
- CRGS1206J1R8
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
SGD590.00
(exc. GST)
SGD645.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | SGD0.118 | SGD590.00 |
| 15000 - 20000 | SGD0.113 | SGD565.00 |
| 25000 + | SGD0.106 | SGD530.00 |
*price indicative
- RS Stock No.:
- 164-6726
- Mfr. Part No.:
- CRGS1206J1R8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.8Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.6W | |
| Voltage | 200V | |
| Temperature Coefficient | -400 ppm/°C, +400 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.55mm | |
| Height | 0.55mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.8Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.6W | ||
Voltage 200V | ||
Temperature Coefficient -400 ppm/°C, +400 ppm/°C | ||
Automotive Standard No | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.55mm | ||
Height 0.55mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
1206 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Anti-surge
Related links
- TE Connectivity CRGS 1.8 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J1R8
- TE Connectivity CRGS 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J5R6
- TE Connectivity CRGS 390 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J390R
- TE Connectivity CRGS 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J1K0
- TE Connectivity CRGS 4.7 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J4M7
- TE Connectivity CRGS 470 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J470R
- TE Connectivity CRGS 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J2R7
- TE Connectivity CRGS 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.6 W - CRGS1206J100K
