Vishay D2TO20 3.3 kΩ, TO-263 Metal Film, Metal Film ±1 % 20 W - D2TO020C33000FTE3
- RS Stock No.:
- 162-2438
- Mfr. Part No.:
- D2TO020C33000FTE3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-2438
- Mfr. Part No.:
- D2TO020C33000FTE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.3kΩ | |
| Resistor Type | General Purpose | |
| Technology | Metal Film, Metal Film | |
| Package/Case | TO-263 | |
| Tolerance | ±1 % | |
| Power Rating | 20W | |
| Voltage | 250V | |
| Temperature Coefficient | ±150 ppm/°C, ±150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | D2TO20 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 4.5mm | |
| Length | 10.5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.3kΩ | ||
Resistor Type General Purpose | ||
Technology Metal Film, Metal Film | ||
Package/Case TO-263 | ||
Tolerance ±1 % | ||
Power Rating 20W | ||
Voltage 250V | ||
Temperature Coefficient ±150 ppm/°C, ±150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series D2TO20 | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Height 4.5mm | ||
Length 10.5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CZ
Vishay D2TO20 Series 20W Surface Mount Thick Film Power Resistor (TO263 package)
D2TO20 series 20W surface mount thick film power resistors with a TO263 style package. These D2TO20 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a case temperature of 25°C at 20 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.
Non-Inductive - Surface Mount Package
Related links
- Vishay D2TO20 3.3 kΩ, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - D2TO020C33000FTE3
- Vishay D2TO20 22 Ω, TO-263 Metal Film Surface Mount Resistor ±1 % 20 W
- Vishay D2TO20 22 Ω, TO-263 Metal Film Surface Mount Resistor ±1 % 20 W - D2TO020C22R00FRE3
- Vishay D2TO20 10 mΩ, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - D2TO020CR0100FTE3
- Bourns PWR263S-20 7.5 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - PWR263S-20-7R50F
- Bourns PWR263S-20 100 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - PWR263S-20-1000F
- Bourns PWR263S-20 1.5 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - PWR263S-20-1R50F
- Bourns PWR263S-20 10 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - PWR263S-20-10R0F
