TE Connectivity CRGH 68 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J68R
- RS Stock No.:
- 162-0001
- Mfr. Part No.:
- CRGH2512J68R
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
SGD856.00
(exc. GST)
SGD932.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | SGD0.214 | SGD856.00 |
*price indicative
- RS Stock No.:
- 162-0001
- Mfr. Part No.:
- CRGH2512J68R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Voltage | 250V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGH | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Standards/Approvals | RoHS | |
| Width | 550μm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 68Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Voltage 250V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGH | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 6.35mm | ||
Standards/Approvals RoHS | ||
Width 550μm | ||
Height 600μm | ||
- COO (Country of Origin):
- TH
2512 Format CRGH Series Resistor 5% 2W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 68 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J68R
- TE Connectivity CRGH 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J3K3
- TE Connectivity CRGH 1.5 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J1R5
- TE Connectivity CRGH 330 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J330R
- TE Connectivity CRGH 22 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J22K
- TE Connectivity CRGH 33 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J33R
- TE Connectivity CRGH 3.9 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J3K9
- TE Connectivity CRGH 12 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J12K
