TE Connectivity CPF 7.15 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B7R15E1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save SGD8.40

View bulk pricing options

Subtotal (1 tape of 20 units)*

SGD8.66

(exc. GST)

SGD9.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 80SGD0.433SGD8.66-
100 - 180SGD0.349SGD6.98SGD8.40
200 - 480SGD0.271SGD5.42SGD32.40
500 +SGD0.235SGD4.70SGD99.00

*price indicative

RS Stock No.:
146-4046
Mfr. Part No.:
CPF0805B7R15E1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

7.15Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

500μm

Length

2mm

Termination Style

Solder

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard Values are within the IEC 63 E96 and E24 Value grids. The CPF has accurate and uniform physical dimensions to facilitate placement

Thin film precision

resistors with TC's to

15ppm and tolerances to

0.05%.

Wide range of case sizes

from 0201 to 2512

Suitable for all

applications where close

accuracy and stability are

essential

Terminal finish

electroplated 100% matte

Sn

Applications

Communications

Industrial Controls

Instrumentation

Medical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy