TE Connectivity CPF 8.87 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B8K87E1

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save SGD90.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

SGD236.00

(exc. GST)

SGD257.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000SGD0.236SGD236.00-
5000 +SGD0.218SGD218.00SGD90.00

*price indicative

RS Stock No.:
146-3329
Mfr. Part No.:
CPF0805B8K87E1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

8.87kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Height

500μm

Termination Style

Solder

Length

2mm

COO (Country of Origin):
TW
The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard Values are within the IEC 63 E96 and E24 Value grids. The CPF has accurate and uniform physical dimensions to facilitate placement

Thin film precision

resistors with TC's to

15ppm and tolerances to

0.05%.

Wide range of case sizes

from 0201 to 2512

Suitable for all

applications where close

accuracy and stability are

essential

Terminal finish

electroplated 100% matte

Sn

Applications

Communications

Industrial Controls

Instrumentation

Medical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy