TE Connectivity CPF 147 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B147KE1

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

SGD247.00

(exc. GST)

SGD269.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1000 +SGD0.247SGD247.00

*price indicative

RS Stock No.:
123-7049
Mfr. Part No.:
CPF0402B147KE1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

147kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

15V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF

Maximum Operating Temperature

155°C

Height

0.3mm

Termination Style

Solder

Length

1mm

Width

0.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

0402 TE Connectivity CPF Series Precision Resistors 80.6kΩ-225kΩ


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Surface Mount - 0402 - CPF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy