TE Connectivity CPF 3.65 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B3K65E1
- RS Stock No.:
- 123-2950
- Mfr. Part No.:
- CPF0805B3K65E1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
SGD6.14
(exc. GST)
SGD6.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | SGD0.307 | SGD6.14 |
| 100 - 180 | SGD0.284 | SGD5.68 |
| 200 - 380 | SGD0.253 | SGD5.06 |
| 400 - 480 | SGD0.223 | SGD4.46 |
| 500 + | SGD0.205 | SGD4.10 |
*price indicative
- RS Stock No.:
- 123-2950
- Mfr. Part No.:
- CPF0805B3K65E1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.65kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 15V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3.65kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 15V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 1.6kΩ - 5.9kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Feature
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Related links
- TE Connectivity CPF 3.65 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B3K65E1
- TE Connectivity CPF 768 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B768RE1
- TE Connectivity CPF 620 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B620RE
- TE Connectivity CPF 49.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B49R9E1
- TE Connectivity CPF 5.1 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B5R1E
- TE Connectivity CPF 16 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B16KE
- TE Connectivity CPF 511 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B511KE1
- TE Connectivity CPF-A 240 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B240RE1
