TE Connectivity CPF 118 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B118RE1
- RS Stock No.:
- 122-8963
- Mfr. Part No.:
- CPF0603B118RE1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-8963
- Mfr. Part No.:
- CPF0603B118RE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 118Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 118Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/°C | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 75Ω-249Ω
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 118 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B118RE1
- TE Connectivity CPF 118 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B118RE1
- TE Connectivity CPF 60.4 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B60R4E1
- TE Connectivity CPF 6.98 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B6K98E1
- TE Connectivity CPF 330 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B330RE
- TE Connectivity CPF 249 Ω, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B249RE1
- TE Connectivity CPF 30.9 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B30K9E1
- TE Connectivity CPF 19.6 Ω, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B19R6E1
