Panasonic ERA 3.24 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6ARB3241V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

SGD2,330.00

(exc. GST)

SGD2,540.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000SGD0.466SGD2,330.00
10000 - 15000SGD0.452SGD2,260.00
20000 - 45000SGD0.439SGD2,195.00
50000 - 95000SGD0.425SGD2,125.00
100000 +SGD0.413SGD2,065.00

*price indicative

RS Stock No.:
103-8777
Mfr. Part No.:
ERA6ARB3241V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

3.24kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8

Width

1.25mm

Height

0.5mm

Termination Style

Solder

Length

2mm

COO (Country of Origin):
JP

Panasonic ERA Series 0.125 W 0.1% 10 ppm Metal Film Chip Resistors


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy