Vishay IGBR 3 Ω, 0606 Thin Film Surface Mount Resistor 0.05 Surface Mount 3 W - IGBRC3000CJJSAT5
- RS Stock No.:
- 905-823
- Mfr. Part No.:
- IGBRC3000CJJSAT5
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 10 more to save SGD6.20
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD3.89
(exc. GST)
SGD4.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD3.89 | - |
| 10 - 24 | SGD3.27 | SGD6.20 |
| 25 - 99 | SGD2.41 | SGD37.00 |
| 100 - 499 | SGD1.76 | SGD213.00 |
| 500 + | SGD1.70 | SGD1,095.00 |
*price indicative
- RS Stock No.:
- 905-823
- Mfr. Part No.:
- IGBRC3000CJJSAT5
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0606 | |
| Tolerance | 0.05 | |
| Packaging | Tape | |
| Voltage | 75V | |
| Power Rating | 3W | |
| Temperature Coefficient | ± 500 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | IGBR | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Termination Style | Lead (Pb) Free | |
| Height | 250μm | |
| Width | 1.52mm | |
| Length | 1.52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0606 | ||
Tolerance 0.05 | ||
Packaging Tape | ||
Voltage 75V | ||
Power Rating 3W | ||
Temperature Coefficient ± 500 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series IGBR | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Termination Style Lead (Pb) Free | ||
Height 250μm | ||
Width 1.52mm | ||
Length 1.52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Vishay thin film high power back-contact resistor designed for optimal thermal performance, providing exceptional power ratings in a Compact design, suitable for demanding applications.
AEC-Q200 qualified and produced in an ITAF 16949 certified facility
Operates at elevated temperatures, up to 200 °C
Allows noise reduction when employed in SiC power modules
Offers multiple attachment options: sintering, soldering, and epoxy
Requires only a single wire bond for assembly, saving hybrid space
Related links
- Vishay IGBR 10 Ω, 0606 Thin Film Surface Mount Resistor 0.05 Surface Mount 3 W - IGBRC1000BJJSAT5
- TE Connectivity Type 3522 820 kΩ, Reel Thick Film Resistor Resistor 0.05 Surface Mount 3 W - 7-2176230-3
- TE Connectivity Type 3522 270 kΩ, Tape & Reel Thick Film Resistor 0.05 Surface Mount 3 W - 6-2176230-7
- TE Connectivity CGS 3550 68 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 5 W -
- TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- Panasonic ERA 20 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.13 W - ERA6ARW203V
- Panasonic ERA 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.13 W - ERA6ARW102V
- Panasonic ERA 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW272V
