Vishay WSLP 0.0002 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L2000FEB
- RS Stock No.:
- 866-926
- Mfr. Part No.:
- WSLP2726L2000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD8.92
(exc. GST)
SGD9.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | SGD8.92 |
| 10 - 49 | SGD5.26 |
| 50 - 99 | SGD3.67 |
| 100 + | SGD2.15 |
*price indicative
- RS Stock No.:
- 866-926
- Mfr. Part No.:
- WSLP2726L2000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.0002Ω | |
| Technology | Metal Strip | |
| Resistor Type | Power | |
| Package/Case | 2726 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Power Rating | 12W | |
| Voltage | 44mV | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | <lt/>20 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSLP | |
| Maximum Operating Temperature | 170°C | |
| Width | 200μm | |
| Standards/Approvals | RoHS | |
| Height | 200μm | |
| Termination Style | SMD | |
| Length | 200μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.0002Ω | ||
Technology Metal Strip | ||
Resistor Type Power | ||
Package/Case 2726 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Power Rating 12W | ||
Voltage 44mV | ||
Mount Type Surface Mount | ||
Temperature Coefficient <lt/>20 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSLP | ||
Maximum Operating Temperature 170°C | ||
Width 200μm | ||
Standards/Approvals RoHS | ||
Height 200μm | ||
Termination Style SMD | ||
Length 200μm | ||
- COO (Country of Origin):
- MX
The Vishay surface-mount resistor is engineered for high power applications, featuring low values down to 0.0002 Ω. It is specifically is designed for current sensing, voltage division, and Pulse applications.
High power to footprint size ratio improves space efficiency
All welded construction optimises performance in various applications
Sulphur resistance ensures reliability in harsh environments
Exceptional thermal characteristics with low inductance values
AEC-Q200 qualified for automotive-grade reliability
Related links
- Vishay WSLP 0.0007 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L7000FEB
- Vishay WSLP 0.001 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP27261L000FEB
- Vishay WSLP 0.0005 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L5000FEB
- Vishay WSLP 0.001 Ω, 4026 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP40261L000FEB
- Vishay WSLP 0.0005 Ω, 4026 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP4026L5000FEB
- Vishay WSLP 0.0002 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L2000FEB
- Vishay WSLP 0.001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP39211L000FEB
- Vishay WSLP 0.0003 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L3000FEB
