Vishay RPWA 650 470 Ω, Resin Filled Thick Film Surface Mount Fixed Resistor 5% Surface 650 W - RPWA650R14700JB
- RS Stock No.:
- 853-695
- Mfr. Part No.:
- RPWA650R14700JB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD153.96
(exc. GST)
SGD167.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD153.96 |
| 5 + | SGD149.34 |
*price indicative
- RS Stock No.:
- 853-695
- Mfr. Part No.:
- RPWA650R14700JB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film Power | |
| Package/Case | Resin Filled | |
| Tolerance | 5% | |
| Packaging | Box | |
| Power Rating | 650W | |
| Voltage | 1500V dc | |
| Mount Type | Surface | |
| Temperature Coefficient | 150 ± ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RPWA 650 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 155°C | |
| Width | 13.3mm | |
| Standards/Approvals | RoHS | |
| Height | 58mm | |
| Termination Style | Solder | |
| Length | 66.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film Power | ||
Package/Case Resin Filled | ||
Tolerance 5% | ||
Packaging Box | ||
Power Rating 650W | ||
Voltage 1500V dc | ||
Mount Type Surface | ||
Temperature Coefficient 150 ± ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RPWA 650 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 155°C | ||
Width 13.3mm | ||
Standards/Approvals RoHS | ||
Height 58mm | ||
Termination Style Solder | ||
Length 66.5mm | ||
- COO (Country of Origin):
- FR
The Vishay power resistor delivers exceptional performance for high-power applications. Designed to withstand extreme temperatures, it ensures the reliability and efficiency necessary for demanding environments.
AEC-Q200 qualified (pending) for automotive applications
Non-inductive design optimises performance in power conversion
Rated at 650 W power handling at 85 °C for reliable performance
Features internal temperature monitoring with an NTC thermistor
Mechanical robustness with UL 94 V-0 flame classification
