Panasonic ERJPC3 143000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D1433V
- RS Stock No.:
- 790-204P
- Mfr. Part No.:
- ERJPC3D1433V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (250 units, supplied on a reel)*
SGD16.00
(exc. GST)
SGD17.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 25 March 2027
Units | Per unit |
|---|---|
| 250 - 990 | SGD0.064 |
| 1000 - 4990 | SGD0.047 |
| 5000 + | SGD0.034 |
*price indicative
- RS Stock No.:
- 790-204P
- Mfr. Part No.:
- ERJPC3D1433V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 143000Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPC3 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | SMD | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 143000Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPC3 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style SMD | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.8mm | ||
- COO (Country of Origin):
- JP
