Panasonic ERJPC3 6.98 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D6981V
- RS Stock No.:
- 789-981
- Mfr. Part No.:
- ERJPC3D6981V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save SGD2.25
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD0.73
(exc. GST)
SGD0.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 26 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | SGD0.073 | SGD0.73 | - |
| 250 - 990 | SGD0.064 | SGD0.64 | SGD2.25 |
| 1000 - 4990 | SGD0.047 | SGD0.47 | SGD26.00 |
| 5000 + | SGD0.034 | SGD0.34 | SGD195.00 |
*price indicative
- RS Stock No.:
- 789-981
- Mfr. Part No.:
- ERJPC3D6981V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 6.98kΩ | |
| Resistor Type | Precision Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | 0603 | |
| Packaging | 5000 pieces | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPC3 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 6.98kΩ | ||
Resistor Type Precision Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case 0603 | ||
Packaging 5000 pieces | ||
Tolerance ±0.5 % | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJPC3 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJPC3 6.98 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B6981V
- Panasonic ERJPC3 24.9 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D2492V
- Panasonic ERJPC3 604 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D6043V
- Panasonic ERJPC3 9.1 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D9101V
- Panasonic ERJPC3 8.2 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D8201V
- Panasonic ERJPC3 44.2 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D4422V
- Panasonic ERJPC3 1.13 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D1131V
- Panasonic ERJPC3 2.67 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D2671V
