Panasonic ERJPC6 51100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W -

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

SGD1.08

(exc. GST)

SGD1.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 240SGD0.108SGD1.08
250 - 990SGD0.094SGD0.94
1000 - 4990SGD0.069SGD0.69
5000 - 9990SGD0.05SGD0.50
10000 +SGD0.049SGD0.49

*price indicative

Packaging Options:
RS Stock No.:
789-240
Mfr. Part No.:
ERJPC6B5112V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

51100Ω

Product Type

Thick Film Resistor

Resistor Type

Precision Thick Film

Technology

Thick Film Resistor

Package/Case

Tape & Reel

Packaging

5000 pieces

Tolerance

±0.1 to 0.5 %

Power Rating

0.25W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±25 x 10⁻⁶ /K

Automotive Standard

AEC-Q200

Series

ERJPC6

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Termination Style

Wraparound

COO (Country of Origin):
JP
The Panasonic ERJ PC6 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.

±0.2% resistance change stability

Power ratings of 0.25 W

AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant

RoHS compliant

0805 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy