Panasonic ERJPC3 57.6 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B5762V
- RS Stock No.:
- 789-132
- Mfr. Part No.:
- ERJPC3B5762V
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD0.82
(exc. GST)
SGD0.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | SGD0.082 | SGD0.82 |
| 250 - 990 | SGD0.071 | SGD0.71 |
| 1000 - 4990 | SGD0.052 | SGD0.52 |
| 5000 - 9990 | SGD0.039 | SGD0.39 |
| 10000 + | SGD0.037 | SGD0.37 |
*price indicative
- RS Stock No.:
- 789-132
- Mfr. Part No.:
- ERJPC3B5762V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 57.6kΩ | |
| Technology | Thick Film Resistor | |
| Resistor Type | Precision Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | 5000 pieces | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJPC3 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Width | 0.8mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 57.6kΩ | ||
Technology Thick Film Resistor | ||
Resistor Type Precision Thick Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging 5000 pieces | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJPC3 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Width 0.8mm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- JP
The Panasonic ERJ PC3 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.
±0.2% resistance change stability
Power ratings of 0.20 W
AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant
RoHS compliant
0603 package
Related links
- Panasonic ERJPC3 57.6 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D5762V
- Panasonic ERJPC3 620 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B6200V
- Panasonic ERJPC3 10.5 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B1052V
- Panasonic ERJPC3 619 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B6190V
- Panasonic ERJPC3 510 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B5103V
- Panasonic ERJPC3 1.78 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B1781V
- Panasonic ERJPC3 274 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B2743V
- Panasonic ERJPC3 34000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B3402V
