Panasonic ERJPC6 1580 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W - ERJPC6B1581V
- RS Stock No.:
- 788-923P
- Mfr. Part No.:
- ERJPC6B1581V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 250 units (supplied on a reel)*
SGD23.50
(exc. GST)
SGD25.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 01 April 2027
Units | Per unit |
|---|---|
| 250 - 990 | SGD0.094 |
| 1000 - 4990 | SGD0.069 |
| 5000 - 9990 | SGD0.05 |
| 10000 + | SGD0.049 |
*price indicative
- RS Stock No.:
- 788-923P
- Mfr. Part No.:
- ERJPC6B1581V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 1580Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Precision Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 to 0.5 % | |
| Packaging | 5000 pieces | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 x 10⁻⁶ /K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPC6 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Width | 1.25mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 1580Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Precision Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 to 0.5 % | ||
Packaging 5000 pieces | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 x 10⁻⁶ /K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJPC6 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Width 1.25mm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- JP
