TE Connectivity CRGP 68 Ω, 1210 Thick Film Resistor 1 % Surface 0.75 W - 1-2176329-1

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

SGD830.00

(exc. GST)

SGD905.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +SGD0.166SGD830.00

*price indicative

RS Stock No.:
786-562
Mfr. Part No.:
1-2176329-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

68Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1210

Tolerance

1 %

Packaging

Paper Tape Reel

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGP

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.1mm

Termination Style

Solder

Standards/Approvals

RoHS Compliant

Width

2.6mm

Height

550μm

COO (Country of Origin):
TH
The TE Connectivity SMD Precision Pulse Thick Film Chip Resistor delivers exceptional performance for various applications while maintaining a Compact form factor, suitable for automated placement in High volume environments.

Designed for both wave and reflow soldering techniques

Available in seven different package sizes to meet diverse needs

Features a Pulse rated capability for reliable operation under temporary overloads

Offers moisture sensitivity level of MSL1 to safeguard against ESD damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy