TE Connectivity RN73 562 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 2176264-5

Subtotal (1 reel of 1000 units)*

SGD1,101.00

(exc. GST)

SGD1,200.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +SGD1.101SGD1,101.00

*price indicative

RS Stock No.:
785-473
Mfr. Part No.:
2176264-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

562kΩ

Product Type

Precision Resistor

Technology

Thin Film

Resistor Type

Precision Thin Film

Package/Case

0805

Tolerance

0.1 %

Packaging

Paper Tape Reel

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RN73

Maximum Operating Temperature

155°C

Length

2mm

Height

550μm

Width

1.25mm

COO (Country of Origin):
TW
The TE Connectivity Precision resistor is a high stability component designed for precision applications, featuring low temperature coefficients and exceptional resistance tolerances.,

TCR as low as 5ppm/°C ensures high accuracy

Tolerance down to 0.01% improves system reliability

Thin film technology provides optimal performance characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy