Panasonic ERA6V 10000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6VRB1002V
- RS Stock No.:
- 785-254
- Mfr. Part No.:
- ERA6VRB1002V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD6.71
(exc. GST)
SGD7.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 5,000 left, ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | SGD0.671 | SGD6.71 |
| 100 - 240 | SGD0.591 | SGD5.91 |
| 250 - 990 | SGD0.53 | SGD5.30 |
| 1000 - 4990 | SGD0.456 | SGD4.56 |
| 5000 + | SGD0.424 | SGD4.24 |
*price indicative
- RS Stock No.:
- 785-254
- Mfr. Part No.:
- ERA6VRB1002V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10000Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Series | ERA6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Wraparound | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10000Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Series ERA6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Wraparound | ||
Height 500μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA6V 120 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6VEB1200V
- Panasonic ERA6A 5600 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6APB562V
- Panasonic ERA6A 56000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB563V
- Panasonic ERA6A 68000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB683V
- Panasonic ERA6A 1500 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB152V
- Panasonic ERA6A 2200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB222V
- Panasonic ERA6A 18000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB183V
- Panasonic ERA6A 470 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6APB471V
