Panasonic ERA2A 4700 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2APB472X
- RS Stock No.:
- 785-217
- Mfr. Part No.:
- ERA2APB472X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD4.64
(exc. GST)
SGD5.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 9,570 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | SGD0.464 | SGD4.64 | - |
| 100 - 240 | SGD0.408 | SGD4.08 | 12% |
| 250 - 990 | SGD0.367 | SGD3.67 | 20% |
| 1000 - 4990 | SGD0.316 | SGD3.16 | 31% |
| 5000 + | SGD0.292 | SGD2.92 | 37% |
*price indicative
- RS Stock No.:
- 785-217
- Mfr. Part No.:
- ERA2APB472X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4700Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 2 mm Pitch 10000 pcs | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | ERA2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Width | 500μm | |
| Termination Style | Wraparound | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4700Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 2 mm Pitch 10000 pcs | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series ERA2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Width 500μm | ||
Termination Style Wraparound | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA2A 4700 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB472X
- Panasonic ERA2A 30000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB303X
- Panasonic ERA2A 47000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB473X
- Panasonic ERA2A 5100 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB512X
- Panasonic ERA2A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB202X
- Panasonic ERA2A 3000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB302X
- Panasonic ERA2A 510 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB511X
- Panasonic ERA2A 6800 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB682X
