Panasonic ERJ6EN 8000 Ω, 0805 Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF1802V
- RS Stock No.:
- 785-194
- Mfr. Part No.:
- ERJ6ENF1802V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD0.26
(exc. GST)
SGD0.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 4,500 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | SGD0.026 | SGD0.26 | - |
| 250 - 990 | SGD0.022 | SGD0.22 | 15% |
| 1000 - 4990 | SGD0.017 | SGD0.17 | 34% |
| 5000 + | SGD0.011 | SGD0.11 | 57% |
*price indicative
- RS Stock No.:
- 785-194
- Mfr. Part No.:
- ERJ6ENF1802V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 8000Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 x 10-6/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ6EN | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Termination Style | Wraparound | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 8000Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 x 10-6/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ6EN | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Termination Style Wraparound | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Height 600μm | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic ERJ6EN 20000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF2203V
- Panasonic ERJ6EN 3000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF3302V
- Panasonic ERJ6EN 50 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF1500V
- Panasonic ERJ6EN 6000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF1602V
- Panasonic ERJ6EN 200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF1201V
- Panasonic ERJ6EN 47 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF47R0V
- Panasonic ERJ6EN 800 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF6801V
- Panasonic ERJ6EN 7000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF2702V
