Panasonic ERJ3EK 137000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF1373V
- RS Stock No.:
- 785-180
- Mfr. Part No.:
- ERJ3EKF1373V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD0.19
(exc. GST)
SGD0.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 4,990 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | SGD0.019 | SGD0.19 |
| 250 - 990 | SGD0.018 | SGD0.18 |
| 1000 - 4990 | SGD0.017 | SGD0.17 |
| 5000 + | SGD0.016 | SGD0.16 |
*price indicative
- RS Stock No.:
- 785-180
- Mfr. Part No.:
- ERJ3EKF1373V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 137000Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | Tape & Reel | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 x 10-6/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3EK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Length | 1.6mm | |
| Termination Style | Wraparound | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 137000Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case Tape & Reel | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 x 10-6/K | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3EK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Length 1.6mm | ||
Termination Style Wraparound | ||
Height 0.45mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic ERJ3EK 80600 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF8062V
- Panasonic ERJ3EK 316000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF3163V
- Panasonic ERJ3EK 121000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF1213V
- Panasonic ERJ3EK 3010 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF3011V
- Panasonic ERJ3EK 187000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF1873V
- Panasonic ERJ3EK 73200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF7322V
- Panasonic ERJ3EK 510000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF5103V
- Panasonic ERJ3EK 162000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF1623V
