Panasonic E96 9760 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB9761X
- RS Stock No.:
- 782-988
- Mfr. Part No.:
- ERA2AEB9761X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save SGD1.75
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD0.67
(exc. GST)
SGD0.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 7,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | SGD0.067 | SGD0.67 | - |
| 250 - 990 | SGD0.06 | SGD0.60 | SGD1.75 |
| 1000 - 4990 | SGD0.054 | SGD0.54 | SGD13.00 |
| 5000 + | SGD0.043 | SGD0.43 | SGD120.00 |
*price indicative
- RS Stock No.:
- 782-988
- Mfr. Part No.:
- ERA2AEB9761X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 9760Ω | |
| Product Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Packaging | 10000 pieces | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Minimum Operating Temperature | -55°C | |
| Series | E96 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 9760Ω | ||
Product Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 % | ||
Packaging 10000 pieces | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Minimum Operating Temperature -55°C | ||
Series E96 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic E96 63400 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB6342X
- Panasonic E96 43200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB4322X
- Panasonic E96 249 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB2490X
- Panasonic E96 4530 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB4531X
- Panasonic E96 31600 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB3162X
- Panasonic E96 3650 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB3651X
- Panasonic E96 1650 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB1651X
- Panasonic E96 604 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB6040X
