Vishay CRCW06 1 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW06031R00FKEA
- RS Stock No.:
- 782-953
- Mfr. Part No.:
- CRCW06031R00FKEA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
SGD6.60
(exc. GST)
SGD7.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | SGD0.066 | SGD6.60 |
| 1000 - 4900 | SGD0.041 | SGD4.10 |
| 5000 - 9900 | SGD0.024 | SGD2.40 |
| 10000 + | SGD0.023 | SGD2.30 |
*price indicative
- RS Stock No.:
- 782-953
- Mfr. Part No.:
- CRCW06031R00FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 1Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1% | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ± 100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW06 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.55mm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 1Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1% | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Mount Type Surface Mount | ||
Temperature Coefficient ± 100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW06 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.55mm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Vishay Thick film chip resistor delivers excellent stability across various environmental conditions, making it suitable for modern electronics. It offers reliable performance in demanding applications, ensuring high reliability and quality.
Stability at different environmental conditions with ΔR/R ≤ 1%
AEC-Q200 qualified for automotive applications
Wide resistance range from 1 Ω to 10 MΩ; includes jumper options
Temperature coefficient options of ±100 ppm/K and ±200 ppm/K
Related links
- Vishay CRCW06 22 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060322R0FKEA
- Vishay CRCW06 20 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060320K0FKEA
- Vishay CRCW06 50 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060350R0FKEA
- Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±2% Surface Mount 0.13 W - CRCW060310K0JNEA
- Vishay CRCW06 1 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.1 W - CRCW06031K00FKTA
- Vishay CRCW08 10 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW080510K0FKTA
- Vishay 5.6 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08055R60FKEAHP
- Vishay CRCW 9.31 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW08059K31FKEA
