Panasonic E96 5100 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.13 W - ERA3VEB5101V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

SGD28.20

(exc. GST)

SGD30.70

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
100 - 240SGD0.282-
250 - 990SGD0.25310%
1000 - 4990SGD0.20626%
5000 +SGD0.20128%

*price indicative

Packaging Options:
RS Stock No.:
782-842P
Mfr. Part No.:
ERA3VEB5101V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

5100Ω

Product Type

Thin Film Resistor

Resistor Type

Thin Film Resistor

Technology

Thin-Film Technology

Package/Case

Tape & Reel

Tolerance

±0.1 %

Packaging

5000 pieces

Voltage

75V

Power Rating

0.13W

Temperature Coefficient

±25 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200 Grade 0

Minimum Operating Temperature

-55°C

Series

E96

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Length

1.6mm

COO (Country of Origin):
JP
The Panasonic ERA-V series are high-power thin-film chip resistors designed for extreme stability and reliability. These surface-mount components offer enhanced voltage ratings and precision performance across a wide category temperature range from –55 °C to +155 °C.

Original hardware structure provides high ESD performance and resistance to sulfurated environments

Low current noise and excellent linearity support high-performance signal integrity requirements

Stable operation is maintained under 85 °C and 85 % relative humidity rated load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy