Panasonic E96 6190 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB6191V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

SGD14.00

(exc. GST)

SGD15.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 990SGD0.056
1000 - 4990SGD0.05
5000 - 9990SGD0.041
10000 +SGD0.039

*price indicative

Packaging Options:
RS Stock No.:
782-691P
Mfr. Part No.:
ERA3AEB6191V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

6190Ω

Technology

Thin-Film Technology

Resistor Type

Thin Film Resistor

Package/Case

Tape & Reel

Tolerance

±0.1 %

Packaging

5000 pieces

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±25 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200 Grade 0

Series

E96

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Length

1.6mm

COO (Country of Origin):
JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.

Low current noise and excellent linearity provide high signal integrity for sensitive applications

Components meet AEC-Q200 standards for rigorous automotive and industrial durability

Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy