Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB103X
- RS Stock No.:
- 782-564
- Mfr. Part No.:
- ERA2AEB103X
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD0.87
(exc. GST)
SGD0.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | SGD0.087 | SGD0.87 | - |
| 250 - 990 | SGD0.078 | SGD0.78 | 10% |
| 1000 - 4990 | SGD0.07 | SGD0.70 | 19% |
| 5000 + | SGD0.056 | SGD0.56 | 35% |
*price indicative
- RS Stock No.:
- 782-564
- Mfr. Part No.:
- ERA2AEB103X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Termination Style Solder | ||
Height 350μm | ||
Length 1mm | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB103X
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2ARB103X
- Panasonic ERA 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB101X
- Panasonic ERA 499 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB4990X
- Panasonic ERA 4.7 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB472X
- Panasonic ERA 59 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB5902X
- Panasonic ERA 20 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB203X
- Panasonic ERA 68 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB683X
