Panasonic E96 10500 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB1052X
- RS Stock No.:
- 782-516
- Mfr. Part No.:
- ERA2AEB1052X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD0.67
(exc. GST)
SGD0.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10,000 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | SGD0.067 | SGD0.67 |
| 250 - 990 | SGD0.06 | SGD0.60 |
| 1000 - 4990 | SGD0.054 | SGD0.54 |
| 5000 + | SGD0.043 | SGD0.43 |
*price indicative
- RS Stock No.:
- 782-516
- Mfr. Part No.:
- ERA2AEB1052X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 10500Ω | |
| Technology | Thin-Film Technology | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | 10000 pieces | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | E96 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 10500Ω | ||
Technology Thin-Film Technology | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging 10000 pieces | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series E96 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Length 1mm | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic E96 10500 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB1052V
- Panasonic E96 10500 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.125 W - ERA6AEB1052V
- Panasonic E96 4530 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB4531X
- Panasonic E96 1960 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB1961X
- Panasonic E96 10700 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB1072X
- Panasonic E96 12700 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB1272X
- Panasonic E96 8870 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB8871X
- Panasonic E96 12400 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB1242X
