ROHM MCRS Series 430 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4301

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

SGD15.06

(exc. GST)

SGD16.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1 - 9SGD15.06SGD15,060.00
10 - 49SGD9.33SGD9,330.00
50 - 99SGD5.67SGD5,670.00
100 +SGD5.52SGD5,520.00

*price indicative

Packaging Options:
RS Stock No.:
780-807
Mfr. Part No.:
MCR01SMQPF4301
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

430Ω

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

0.35mm

Length

1mm

Width

0.5mm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor offers reliable performance for a variety of electronic applications. is designed for Compact use, it effectively dissipates power while occupying minimal circuit space.

Achieves guaranteed power ratings comparable to larger resistor sizes through innovative design

Optimises circuit space, reducing footprint by approximately 60%

Certified to ISO9001 and IATF16949 standards for quality assurance

Complies with AEC-Q200 for automotive reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy