ROHM MCRS Series 12 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1202
- RS Stock No.:
- 780-768
- Mfr. Part No.:
- MCR01SMQPF1202
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, on tapes of 1000)*
SGD15.00
(exc. GST)
SGD16.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | SGD0.015 | SGD15.00 |
| 10000 - 49000 | SGD0.009 | SGD9.00 |
| 50000 - 99000 | SGD0.006 | SGD6.00 |
| 100000 + | SGD0.006 | SGD6.00 |
*price indicative
- RS Stock No.:
- 780-768
- Mfr. Part No.:
- MCR01SMQPF1202
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 12kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 0.35mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 12kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 0.35mm | ||
Length 1mm | ||
The ROHM general purpose chip resistor offers high power resistance in a Compact 0402 package. It is designed for precision applications requiring reliable performance and thermal efficiency in electronic devices.
Guaranteed the same rated power as a larger product by optimising the resistive element design
Reduces circuit space by approximately 60% compared to the 0603 size
ISO9001 and IATF16949 certified for quality assurance
Complies with AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 12 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF12R0
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
